This toggle switch features a 10mm brass actuator and a DPDT throw configuration. It has a current rating of 100mA and a voltage rating of 28V AC. The switch is designed for through hole mounting and is suitable for use in environments with operating temperatures ranging from -30°C to 85°C. The switch is also RoHS compliant and available in bulk packaging.
NKK Switches B28EW technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | Mom-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B28EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.