The B28HP toggle switch from NKK Switches is a non-illuminated, through hole mounted device with a brass actuator and a maximum operating temperature of 85°C. It features a mom-off-mom switch function and a DPDT throw configuration. The switch is rated for 28V AC and 28V DC and has an electrical life of 50000 cycles. It is compliant with RoHS regulations and is available in bulk packaging.
NKK Switches B28HP technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B28HP to view detailed technical specifications.
No datasheet is available for this part.