
DPDT toggle switch featuring PC pin termination for through-hole mounting. Rated for 0.1A at 28VAC/28VDC, with a maximum power rating of 0.4VA. Offers a 10mm brass bat lever actuator and gold-plated bronze contacts, providing 50,000 electrical cycles. Operates within a temperature range of -30°C to 85°C, with a straight orientation and non-illuminated design.
NKK Switches B29AP-GA technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Toggle |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 8.8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B29AP-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
