
This 2-pole toggle switch features a standard round actuator made of brass, with a bronze contact and gold plating. It has a current rating of 100mA and a voltage rating of 28V AC and DC. The switch is designed for through hole mounting in a vertical orientation and has a packaging style of bulk. It is compliant with RoHS regulations but not SVHC compliant.
NKK Switches B29AV technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Height | 8.8mm |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Number of Poles | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B29AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
