
NKK Switches BB15AB-FC-RO technical specifications.
| Package/Case | 201 |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB15AB-FC-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
