
SPDT, vertical, through-hole mount switch featuring a round, button actuator made of polyacetal. This momentary switch offers gold-plated bronze contacts, a 100mA max current rating, and a 28V AC/DC voltage rating. Designed for 50,000 electrical and mechanical cycles, it operates within a -30°C to 85°C temperature range and is RoHS compliant. Termination is via PC pins.
NKK Switches BB15AB-HA technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BB |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB15AB-HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
