
SPDT momentary pushbutton switch with PC pin termination for through-hole mounting. Features a white, round polyacetal plunger actuator with a 6.3mm length. Offers gold-plated bronze contacts, rated for 0.1A at 28VAC/28VDC (0.4VA). Electrical and mechanical life expectancy of 50,000 cycles, with an operating temperature range of -30°C to 85°C. UL94 V-0 flammability rating and RoHS compliant.
NKK Switches BB15AH-HB technical specifications.
| Actuator Color | White |
| Actuator Length | 6.3mm |
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB15AH-HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
