
The BB15AV pushbutton switch from NKK Switches features a plunger actuator and bronze, gold, and phosphor bronze contacts with a gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed for PCB mount and is compliant with UL94 V-0 flammability rating. It is rated for 28V AC and 28V DC and has a life of 50,000 hours.
NKK Switches BB15AV technical specifications.
| Actuator Type | PLUNGER |
| Contact Material | Bronze, Gold, Phosphor Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB15AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
