SPDT pushbutton switch featuring an ON-ON function and a round plunger actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA contact rating. Offers a mechanical and electrical life of 25,000 cycles, with a 50,000-hour operational life. Constructed with a polyacetal actuator and gold-plated bronze contacts, it mounts via PC pins with bracket support and is UL94 V-0 flammability rated. Operating temperature range is -30°C to 85°C.
NKK Switches BB16AB-HA technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB16AB-HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.