This 28V SPDT pushbutton switch features a through hole mount and a gold contact plating. It has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. The switch operates within a temperature range of -30°C to 85°C and has a DC rated voltage of 28V. It meets the UL94 V-0 flammability rating and is available in a tray packaging with a quantity of one. The switch is part of the BB series and has a PC pin termination.
NKK Switches BB16AB1 technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | BB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB16AB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.