
The BB16AH-FB-RO is a 28V SPDT right angle switch with gold contact plating and lead free construction. It meets the UL94 V-0 flammability rating and is suitable for use in applications where a high level of reliability is required. The switch is packaged individually and features a solder termination.
NKK Switches BB16AH-FB-RO technical specifications.
| Package/Case | 201 |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches BB16AH-FB-RO to view detailed technical specifications.
No datasheet is available for this part.