
The BB16AH-FC-RO is a pushbutton switch with a maximum operating temperature range of -30°C to 85°C. It features a maximum current rating of 100mA and a maximum voltage rating of 28V DC. The switch has a right-angle orientation and is lead-free. It is rated for use in applications with a flammability rating of UL94 V-0.
NKK Switches BB16AH-FC-RO technical specifications.
| Actuator Material | Polyacetal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB16AH-FC-RO to view detailed technical specifications.
No datasheet is available for this part.
