This 28V SPDT pushbutton switch features a right angle orientation and solder termination. It is rated for 28V AC and 28V DC. The switch has a gold contact plating and meets the UL94 V-0 flammability rating. It is lead free and available in quantities of 50.
NKK Switches BB16AH-HA-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB16AH-HA-RO to view detailed technical specifications.
No datasheet is available for this part.