
SPDT illuminated pushbutton switch featuring PC pin termination for through-hole mounting. Offers an alternate contact function with a 0.1A, 28VAC/28VDC rating and 0.4VA capacity. Constructed with a polyacetal round button actuator and gold-plated bronze contacts, it boasts an electrical life of 25,000 cycles and a mechanical life of 25,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component meets UL94 V-0 flammability standards.
NKK Switches BB16AH-HB technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.5mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 8.8mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB16AH-HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.