NKK Switches BB16AP/328 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 50000Hour |
| Package Quantity | 1 |
| Series | Tray |
| Switch Function | SPDT |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB16AP/328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.