
SPDT illuminated pushbutton switch with vertical mounting and PC pin termination. Features a round plunger actuator made of polyacetal and bronze contacts with gold plating. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA rating. Offers 25,000 electrical and mechanical life cycles, operating between -30°C and 85°C. Compliant with RoHS and UL94 V-0 flammability rating.
NKK Switches BB16AP-FA technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.8mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BB |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB16AP-FA to view detailed technical specifications.
No datasheet is available for this part.
