The BB16AV-HC is a round button switch with an On-On function, rated for 28V and operating within a temperature range of -30°C to 85°C. It features a gold-plated contact and a mechanical life of 25,000 cycles. The switch is designed for through-hole mounting and is packaged in a tray with a single unit per package. It meets the requirements of UL94 V-0 for flammability rating and is compliant with RoHS regulations.
NKK Switches BB16AV-HC technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB16AV-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.