
The BB25AB-HC is a round button switch with a gold contact plating, rated for 50000 cycles of electrical and mechanical life. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It is available in a bulk packaging option and features a PC pin termination.
NKK Switches BB25AB-HC technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB25AB-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
