DPDT momentary pushbutton switch with a round plunger actuator. Features PC pins for thru-hole mounting and right-angle orientation. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA contact rating. Gold-plated bronze and phosphor bronze contacts ensure reliable performance. Operates within a temperature range of -30°C to 85°C, with a lifespan of 50,000 hours. Polyacetal actuator material and UL94 V-0 flammability rating.
NKK Switches BB25AH technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | PLUNGER |
| Contact Material | Bronze, Gold, Phosphor Bronze |
| Contact Plating | Gold |
| Depth | 22.4mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 8.8mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB25AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.