NKK Switches BB25AP-HA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 13.1mm |
| Length | 8.8mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB25AP-HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.