The BB25AV-FC-RO switch from NKK Switches is a DC rated device with a voltage rating of 28V. It features a gold contact plating and a lead free construction. The switch has a DPDT throw configuration and a vertical orientation. It meets the UL94 V-0 flammability rating.
NKK Switches BB25AV-FC-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | B |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB25AV-FC-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
