
The BB26AB-FC is a round button switch with an on-on function, rated for 28V DC and 28V AC, with a maximum operating temperature of 85°C. It features a gold contact plating and a flammability rating of UL94 V-0. The switch has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. It is available in a bracket mount/through hole package and is compliant with RoHS regulations.
NKK Switches BB26AB-FC technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB26AB-FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.