This 28V DPDT pushbutton switch features gold contact plating and a lead-free construction, meeting the UL94 V-0 flammability rating. The switch has a vertical orientation and a solder termination. It is available in a package quantity of 50 units, part of the B series. The switch is rated for 28V AC and DC, making it suitable for a variety of applications.
NKK Switches BB26AB-HA-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | B |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB26AB-HA-RO to view detailed technical specifications.
No datasheet is available for this part.