
DPDT pushbutton switch with ON-ON function, featuring a round plunger actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA contact rating. Offers gold-plated bronze contacts and a mechanical/electrical life of 25,000 cycles. Mounts via through-hole termination with PC pins, suitable for right-angle orientation. Operating temperature range from -30°C to 85°C.
NKK Switches BB26AH-FA technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 23.3mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB26AH-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
