
DPDT illuminated pushbutton switch featuring a round plunger actuator with a Polyacetal construction. Offers alternate ON-ON switching with gold-plated bronze contacts, rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. Designed for through-hole mounting with PC pin terminations and a right-angle orientation. Achieves a mechanical and electrical life of 25,000 cycles, with a 50,000-hour operational life. Operates within a temperature range of -30°C to 85°C and meets UL94 V-0 flammability rating.
NKK Switches BB26AH-FC technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 23.3mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 8.8mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB26AH-FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
