
This round button switch features a gold-plated contact and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a mechanical life of 25000 cycles. The switch is RoHS compliant and has a flammability rating of UL94 V-0.
NKK Switches BB26AH-HA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB26AH-HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
