
This 28V DC rated pushbutton switch features a DPDT throw configuration and gold contact plating. It has a right angle orientation and is designed for PCB termination. The switch meets UL94 V-0 flammability rating and is lead free. It is suitable for use in applications with a maximum AC voltage of 28V.
NKK Switches BB26AH-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Series | B |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB26AH-RO to view detailed technical specifications.
No datasheet is available for this part.
