The BB26AV-FB is a DPDT pushbutton switch with a maximum current rating of 100mA and a maximum voltage rating of 28V AC/DC. It features a polyacetal actuator and bronze contacts with gold plating. The switch has a depth of 25.5mm and a length of 8.8mm, and is suitable for operation between -30°C and 85°C. It is RoHS compliant and has a termination type of PC pins.
NKK Switches BB26AV-FB technical specifications.
| Actuator Material | Polyacetal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.5mm |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB26AV-FB to view detailed technical specifications.
No datasheet is available for this part.