The BB26AV-HC is a DPDT pushbutton switch with a round plunger actuator style, rated for 0.1A at 28VAC/DC and 0.4W power. It features PC pins for termination and a through hole mounting style. The switch has an electrical life of 25,000 cycles and operates within a temperature range of -30°C to 85°C.
NKK Switches BB26AV-HC technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Vertical Right Angle |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches BB26AV-HC to view detailed technical specifications.
No datasheet is available for this part.