
DPDT illuminated pushbutton switch featuring an ON-ON function and a round plunger actuator. This through-hole mounted component offers PC pin termination with gold-plated bronze contacts, rated for 0.1A at 28VAC/28VDC (0.4VA). Achieving a flammability rating of UL94 V-0, it boasts an electrical and mechanical life of 25,000 cycles and operates within a temperature range of -30°C to 85°C.
NKK Switches BB26AW-HA technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.8mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB26AW-HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
