
Process-sealed tactile switch featuring SPST-NO, Off-Mom circuitry with a 0.05A @ 24VDC contact rating. This through-hole mounted switch has a 6.2mm x 6.2mm outline, 3.10mm actuator height, and a standard top-actuated nylon, glass, polyamide actuator. It offers silver-plated copper contacts, 157gf operating force, and 0.25mm travel, with a mechanical life of 100,000 cycles. Designed for lead-free and RoHS compliant applications, operating within a -25°C to 70°C temperature range.
NKK Switches CB15FP-S technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 157gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CB15FP-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
