
SPST momentary keypad switch featuring a 0.05A, 24VDC current rating. This non-illuminated, surface mount component offers a 157gf operating force and 0.25mm travel. Constructed with brass, silver, and copper contacts with silver plating, it boasts a mechanical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 70°C and is RoHS compliant.
NKK Switches CB315FP technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Material | Brass, Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.2mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 157gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CB315FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
