NKK Switches CKL12AFW01-003 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 22mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Length | 22mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Series | CK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CKL12AFW01-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.