
2-position SPDT keylock switch with maintained and momentary action. Features a 250V AC voltage rating and 3A current rating, with a 1A contact current rating. Offers a 90° index angle and solder lug terminals for panel mounting. Constructed with brass, chrome, and metal materials, it boasts an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles. Operates within a temperature range of -25°C to 70°C.
NKK Switches CKL12BFW01 technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 3A |
| Depth | 22mm |
| Diameter | 22mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 22mm |
| Material | Brass, Chrome, Metal |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CKL12BFW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
