SPDT Keylock Switch, featuring a 2-position maintained function with On-On circuits and non-shorting contact timing. Rated for 3A at 250V AC, this panel mount switch utilizes silver contacts with silver plating for reliable performance. The flat key actuator allows key removal in one position, with a 90° index angle and solder lug terminations. Epoxy sealed terminals enhance durability, and the unit is RoHS compliant.
NKK Switches CKL12BFW01-001 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 22mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CKL12BFW01-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
