
SPDT maintained keylock switch with 2 positions and On-On circuit function. Features non-shorting (BBM) contact timing, 3A AC current rating at 250V AC, and silver contacts with silver plating. Panel mount design with solder lug termination and a 19.00mm diameter panel cutout. Includes epoxy sealed terminals and a tubular key actuator with key removable in one position.
NKK Switches CKL12BTW01-002 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 22mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CKL12BTW01-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.