
SPDT maintained and momentary keylock switch with a 45° index angle. Features a 3A contact current rating at 250VAC, silver-plated copper contacts, and solder lug termination. Offers a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. Designed for panel mounting with a 22mm diameter and depth, operating within a temperature range of -25°C to 70°C.
NKK Switches CKL13ETW01 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 22mm |
| Diameter | 22mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Length | 22mm |
| Material | Brass |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CK |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CKL13ETW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
