NKK Switches CKL13ETWO1-015 technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Index Angle | 45° |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Series | CK |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CKL13ETWO1-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.