
SPDT Keylock Switch with 2 positions and On-On function. Features solder lug terminals, a panel mount design, and a keylock actuator. Rated for 3A at 250V AC, with a contact current rating of 1A. Offers 10,000 electrical cycles and 30,000 mechanical cycles. Constructed from brass, ABS, and metal with silver-plated copper contacts. Operates within a temperature range of -25°C to 70°C.
NKK Switches CKM12BFW01 technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 3A |
| Depth | 19mm |
| Diameter | 19mm |
| Electrical Life | 10000Cycles |
| Height | 35.2mm |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Brass, ABS, Metal |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CKM12BFW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.