
SPDT Keylock Switch, 2-position maintained, On-On circuit with non-shorting (BBM) contact timing. Features a 3A AC current rating at 250V AC, silver contacts with silver plating, and a flat key actuator with one key removable position. Panel mount design with 16mm circular cutout and solder lug terminations. Epoxy sealed terminals ensure durability, with a mechanical life of 30,000 cycles and electrical life of 10,000 cycles.
NKK Switches CKM12BFW01-001 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 19mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CKM12BFW01-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
