
SPDT keylock switch with ON-OFF-ON function, featuring a 45° index angle and flat key. Rated for 3A at 250VAC, it offers a 1A contact current rating with silver-plated contacts for reliable performance. This panel-mount switch boasts a 30,000-cycle mechanical life and 10,000-cycle electrical life, with solder lug terminations. Constructed from brass, ABS, and metal, it operates within a -25°C to 70°C temperature range and is RoHS compliant.
NKK Switches CKM13EFW01 technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 3A |
| Diameter | 19mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Material | Brass, ABS, Metal |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CK |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CKM13EFW01 to view detailed technical specifications.
No datasheet is available for this part.
