
Electromechanical keylock switch featuring a 3-position, SPDT maintained and momentary function with an On-Off-On configuration. Rated for 3A at 250V AC, it offers a 45° index angle and solder lug terminals for vertical panel mounting. Constructed with brass and ABS materials, it boasts electrical life of 10,000 cycles and mechanical life of 30,000 cycles, operating between -25°C and 70°C.
NKK Switches CKM13ETW01 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Diameter | 19mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Material | Brass, ABS |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CK |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CKM13ETW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
