
SPDT slide switch with a 3A contact current rating and 125V AC voltage rating. Features a 5.1mm nylon, glass, polyamide actuator and PC pin termination for through-hole mounting. Offers 20,000 electrical cycles and 50,000 mechanical cycles, with a 2.2mm switch travel. Operates within a -30°C to 85°C temperature range and meets UL94 V-0 flammability standards.
NKK Switches CS12ANW03 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 7.5mm |
| Electrical Life | 20000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CS12ANW03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
