
Illuminated rocker switch featuring a curved polycarbonate actuator and silver contacts. This SPST (Single Pole Single Throw) switch offers a 6A current rating at 250VAC and a mechanical life of 30,000 cycles. Designed for panel mount with snap-in installation, it includes PC pin terminations and a right-angle orientation. Operating temperature range is -10°C to 70°C.
NKK Switches CWSB11AA1H technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 23.9mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | CWSB |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CWSB11AA1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
