
Illuminated rocker switch featuring SPST, latched function with a vertical orientation. This panel-mount switch offers quick connect terminals and a polycarbonate rocker actuator. Rated for 6A at 250V AC, it boasts a 10,000-cycle electrical life and 30,000-cycle mechanical life. Constructed with polycarbonate body and silver/brass contacts, it operates within a -10°C to 70°C temperature range and is RoHS compliant.
NKK Switches CWSB11AA2F technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Approvals | UL |
| Body Material | Polycarbonate |
| Color | Black |
| Contact Material | Silver, Brass |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 15.1mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CWSB |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CWSB11AA2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.