
Illuminated rocker switch featuring SPST On-Off function and quick connect termination. Rated for 6A at 250VAC with a mechanical life of 30,000 cycles and electrical life of 10,000 cycles. Constructed with a polycarbonate actuator and silver contacts, this panel-mount switch operates within a temperature range of -10°C to 70°C.
NKK Switches CWSB11AA3F technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 15.1mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | CWSB |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CWSB11AA3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.