Illuminated rocker switch with SPST (Single Pole Single Throw) function, rated for 6A at 250V AC. Features a black polycarbonate actuator and silver contacts with silver plating. Designed for panel, snap-in mounting with vertical orientation and quick connect termination. Offers an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles, operating within a temperature range of -10°C to 70°C.
NKK Switches CWSB11AAF technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 15.1mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 21.1mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | CWSB |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CWSB11AAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.