
Illuminated rocker switch featuring a DPST (Double Pole Single Throw) configuration with ON-None-OFF functionality. This panel-mount, snap-in component utilizes PC pin termination and a curved polycarbonate actuator. Rated for 6A at 250VAC, it offers a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. Operating within a temperature range of -10°C to 70°C, the switch has silver contacts and a right-angle orientation.
NKK Switches CWSB21AA2H technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 28.6mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 21.1mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | CWSB |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CWSB21AA2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
