The CWSB21FACF is a DPST curved rocker switch with a maximum current rating of 9 amps at 125VAC. It features a quick connect/solder lug termination style and a panel mount design. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It operates within a temperature range of -20°C to 85°C.
NKK Switches CWSB21FACF technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 9@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches CWSB21FACF to view detailed technical specifications.
No datasheet is available for this part.