
DPST illuminated rocker switch featuring a curved polycarbonate actuator and a black polycarbonate body. This panel-mount, snap-in switch offers quick connect termination and a 9A at 125VAC rating. It boasts a mechanical life of 30,000 cycles and a neon illumination with green color. Operating within a temperature range of -20°C to 85°C, this RoHS compliant component is designed for vertical orientation.
NKK Switches CWSB21FAFF technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Approvals | UL |
| Body Material | Polycarbonate |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 9A |
| Depth | 15.1mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | Neon, Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CWSB |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CWSB21FAFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
